2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 湿度/湿气
                                                                                                5. 湿气计
                                                                                                打印页面

                                                                                                MR60

                                                                                                水分测定仪, 0% 至 100%, 0.1 %, 0 °C, 50 °C

                                                                                                FLIR
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                FLIR MR60
                                                                                                FLIR MR60
                                                                                                FLIR MR60
                                                                                                FLIR MR60
                                                                                                FLIR MR60
                                                                                                FLIR MR60
                                                                                                FLIR MR60
                                                                                                制造商FLIR
                                                                                                制造商产品编号MR60
                                                                                                库存编号2856048
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY4,765.140 (CNY5,384.6082)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY4,765.14 (CNY5,384.61 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                FLIR
                                                                                                制造商FLIR
                                                                                                制造商产品编号MR60
                                                                                                库存编号2856048
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                水分含量0% 至 100%
                                                                                                分辨率 %0.1%
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值50°C
                                                                                                外部高度-
                                                                                                外部深度-
                                                                                                外部宽度-
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                The FLIR MR60 Moisture Meter Pro is an easy-to-use pin and pinless moisture meter with advanced functionality. An integrated pinless sensor and an external pin probe provide the flexibility to take destructive or non-destructive measurements. Select one of the eleven material groups for pin moisture, or set a reference point for pinless moisture scanning. Then conveniently save screenshots of your measurements as a CSV file with the date, time, and settings.

                                                                                                • Quickly scan for moisture using the integrated non-invasive pinless moisture sensor
                                                                                                • External pin probe (included) for resistive moisture content measurements
                                                                                                • Pin or Pinless moisture readings are displayed with large digits and colour bargraph
                                                                                                • Save up to 10,000 screenshots and readings that you can transfer & view via PC/USB
                                                                                                • 11 material group selections for pin‐based readings
                                                                                                • Programmable high moisture alarm with audible and color visual alerts
                                                                                                • Bright, easy-to-read colour display
                                                                                                • Intuitive graphical user interface with helpful function labels in local languages
                                                                                                • File management and report generation with free FLIR Tools PC software
                                                                                                • 2.3" 64k (320 x240) Colour TFT graphical display
                                                                                                • Pinless moisture depth: 1.9cm maximum
                                                                                                • Internal memory: 4GB

                                                                                                内容

                                                                                                Moisture meter, Pin probe, Quick start guide, international charger, Warranty card and Brochure card

                                                                                                技术规格

                                                                                                水分含量

                                                                                                0% 至 100%

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                外部高度

                                                                                                -

                                                                                                外部宽度

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                分辨率 %

                                                                                                0.1%

                                                                                                工作温度最高值

                                                                                                50°C

                                                                                                外部深度

                                                                                                -

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90258080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:稍后通知
                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.91