打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MO57复制
库存编号2836730
也称为GTIN UPC EAN: 0793950470572
您的零件号
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,215.540 (CNY1,373.5602) |
包装规格:每个
最低: 1
多件: 1
CNY1,215.54 (CNY1,373.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MO57复制
库存编号2836730
也称为GTIN UPC EAN: 0793950470572
技术数据表
水分含量0.1%至99.9%
分辨率 %0.1%
工作温度最小值5°C
工作温度最高值45°C
外部高度210mm
外部深度33mm
外部宽度70mm
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
A must have tool for analyzing the after-effects of water leakage behind walls and in ceilings and also measuring moisture content on a non-flat surface.
- Ideal for building restoration projects and applications where moisture detection on floors, tiles and under carpets is critical
- Displays moisture level in wood and building materials such as wall board, sheet rock, tiles, cardboard, plaster, concrete, and mortar
- Audible alert: Tone rate beeps faster as the moisture level increases
- Icons display low, medium and high levels of moisture content
- Measures moisture up to 99.9% for wood and other building materials
- Pinless moisture measurement depth to <lt/>4" (100mm)
- Easy to use, compact-sized design
- Data Hold freezes reading on display
- Built-in battery level check and measurement verification test
- Auto Power Off conserves battery power
- Complete with 9V battery and wrist strap
- Dimensions: 210x70x33mm
技术规格
水分含量
0.1%至99.9%
工作温度最小值
5°C
外部高度
210mm
外部宽度
70mm
SVHC(高度关注物质)
To Be Advised
分辨率 %
0.1%
工作温度最高值
45°C
外部深度
33mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.16