打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,091.770 (CNY6,883.7001) |
包装规格:每个
最低: 1
多件: 1
CNY6,091.77 (CNY6,883.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MO290 is a 8-in-1 pinless moisture psychrometer and IR thermometer. Allows users to measure temperature, humidity, dew point, vapour pressure, and much more. It monitors moisture in wood and other building materials with virtually no surface damage with the pinless moisture sensor (pin-type moisture probe included). It measures humidity and air temperature with a built-in probe plus a non-contact infrared temperature design.
- Quickly indicates moisture content of materials with pinless technology without damaging the surface
- Works on multiple wood types and other building materials
- Easy to read, large dual display with automatic backlight feature
- Pinless measurement depth to 0.75" (19mm) below the surface
- Programmable high/low moisture and humidity alarms
- Automatic calculation of differential temperature (IR - DP) to determine condensation point
- Min./max. and data hold, auto power off, and low battery indication
- Dew point is -30°C to +100°C, distance to target ratio is 8:1
- Temperature (air) ranges from -29°C to +77°C
- 0 to 20.0kPA vapour pressure
- Supplied with 9V, PP3 battery
- 2-year warranty
- Dimensions: 165x70x38mm
内容
MO290 8-in-1 pinless moisture psychrometer + IR thermometer, Pin moisture probe with cable, 9V battery and case.
技术规格
水分含量
0% 至 99.9%
工作温度最小值
-20°C
外部高度
165mm
外部宽度
70mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
分辨率 %
0.1%
工作温度最高值
170°C
外部深度
38mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.21