34 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.720 (CNY44.8836) |
产品信息
产品概述
Introducing our versatile Digital Thermometer, Hygrometer, and Clock – the ultimate multifunctional device that seamlessly blends functionality with convenience. This all-in-one wonder not only provides precise temperature and humidity readings but also boasts a built-in clock for added practicality. Navigate effortlessly between Centigrade and Fahrenheit temperature displays, offering you the freedom to choose the unit that suits your preference. Designed with flexibility in mind, this device can be effortlessly placed on a table for easy access or expertly mounted on a wall to conserve space while providing vital information at eye level. With an impressive temperature range spanning from 0°C to +50°C, this digital marvel ensures you're always aware of your environment's thermal conditions. Accompanied by a humidity range of 10% to 99%, you can trust this device to keep you informed about the moisture levels in your surroundings, crucial for comfort and well-being. Our Digital Thermometer, Hygrometer, and Clock combines form and function, making it an indispensable addition to any space where climate control and time management are essential. Its intuitive design and accurate readings empower you to stay in control of your environment, ensuring comfort and efficiency in your daily life.
- Digital thermometer, hygrometer and clock
- Features an alarm function
- Large LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Temperature range: 0℃ to +50℃ (+32°F to +122°F)
- Humidity: 10%-99%
- Resolution: 0.1℃/°F/ 1% (hygrometer)
- Requires 1x AAA battery (not supplied)
- Dimensions (WxHxD): 88x150x25mm
- Weight: 195g
注释
Requires 1x AAA battery (not supplied)
技术规格
10%至99%相对湿度
0.1°C
88mm
Digital Thermo Hygrometer
1%
150mm
25mm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书