打印页面
可订购
制造商标准交货时间:7 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,185.480 (CNY2,469.5924) |
包装规格:每个
最低: 1
多件: 1
CNY2,185.48 (CNY2,469.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号HT200复制
库存编号4312572
技术数据表
湿度范围1% 至99% 相对湿度
精度3%
分辨率 (°C)0.1°C
外部高度300mm
外部宽度70mm
外部深度50mm
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
HT200 is a heat stress WBGT meter. This heat stress WBGT (wet bulb globe temperature) meter accurately determines the heat stress level (how hot it feels outside) by factoring a combination of humidity, temperature, air movement, and direct solar radiation. These factors all affect how hot our bodies get, as well as our ability to cool down. It's perfect for monitoring the heat index on hot humid days to prevent heat stroke during road or building construction, outdoor activities, sporting events, or in the workplace.
- Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface
- In/Out function displays the WBGT value with or without direct sun exposure
- WBGT high/low alarm settings, memory stores up to 50 readings, backlit LCD
- Min./max. and data hold, low battery indicator, auto power off with disable
- Black globe temperature (TG) range from 0°C to 80°C
- 0.6°C black globe temperature (TG) basic accuracy, 0.1° black globe temperature (TG) max resolution
- Dew point range from -35.3°C to +48.9°C, 0.1° dew point max resolution
- Temperature (air) range from 0°C to 50°C
- 0.8°C temperature (air) basic accuracy, 0.1° temperature (air) max resolution
- Supplied with 9V, PP3 battery
- 2-year warranty
- Dimensions: 300x70x50mm
内容
HT200 heat stress WBGT meter, 9V battery and hard carrying case.
技术规格
湿度范围
1% 至99% 相对湿度
分辨率 (°C)
0.1°C
外部宽度
70mm
产品范围
-
精度
3%
外部高度
300mm
外部深度
50mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.22