需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY704.490 (CNY796.0737) |
产品概述
445580 is a humidity/temperature pen. It is a handy humidity and temperature gauge on the go and relies on a long-lasting 3V lithium battery for maximum usage time. The slim Extech 445580 humidity/temperature pen will capture humidity readings from 10 to 90% RH and register temperatures from -10°C to 50°C. This utility tool is ideal for field work, storing maximum and minimum readings until the memory is cleared, and includes a data-hold button for rapidly fluctuating measurements.
- Dual LCD display for temperature, humidity, and advanced function indication
- Measures temperature (°C/°F) and relative humidity simultaneously
- Built-in temperature and humidity sensors for convenient operation
- Max/min memory functions for both temperature and relative humidity
- Built-in self calibration utility with optional RH calibration bottles
- Data hold for freezing the LCD display status
- 10 to 90% relative humidity
- Relative humidity basic accuracy is ±5%
- Temperature (air) range from -10 to 50°C
- Dimensions: 145x30x25mm
内容
445580 humidity/temperature pen, Pocket clip and 1 × CR2032 (3V) lithium battery.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
10%至90%相对湿度
0.1°C
145mm
-
5%
30mm
25mm
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书