打印页面
图片仅用于图解说明,详见产品说明。

8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,571.530 (CNY2,905.8289) |
包装规格:每个
最低: 1
多件: 1
CNY2,571.53 (CNY2,905.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
0563 1625 is a Testo 625 digital thermohygrometer with App connection. With the compact testo 625 thermohygrometer, user can measure air temperature and relative humidity easily, quickly and precisely to assess indoor air quality or ensure optimum conditions in storage rooms. The testo Smart App supports you with useful functions, e.g. configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
- Precise light intensity readings in lux
- Simple, fast and precise measurement of air temperature and relative humidity
- Calculation of dewpoint and wet bulb temperature
- Fast in-app configuration, graph history, second screen
- and measurement data memory in the testo Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- IP40 rated(instrument), IP20 (probe)
- Operating temperature range from -20 to +50°C(instrument), 20 to +70°C(probe)
- Dimension of instrument: 208 x 60 x 28mm, probe: 12 x 15mm
内容
Testo 625 humidity/temperature measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.
技术规格
湿度范围
0% 至 100% 相对湿度
分辨率 (°C)
0.1°C
外部宽度
60mm
产品范围
-
精度
2.5%
外部高度
208mm
外部深度
28mm
SVHC(高度关注物质)
To Be Advised
TESTO 625 的替代之选
找到 2 件产品
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.6