打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号445702复制
制造商标准货期9 周
库存编号2688636
也称为GTIN UPC EAN: 793950445723
您的零件号
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY382.160 (CNY431.8408) |
包装规格:每个
最低: 1
多件: 1
CNY382.16 (CNY431.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 445702 from Extech Instruments is a hygro thermometer clock. It combines 3 displays for time, temperature and humidity. The thermometer has attractive design for desktop or wall mounting. This instrument displays time (12/24 hour clock), temperature (°C or °F) and relative humidity % simultaneously. The housing can be wall mounted or placed on a table top using the built-in tilt stand. Features include MIN/MAX displays and programmable alarm clock.
- 12hour/24hour clock with alarm function
- Maximum/minimum with reset function
- Humidity range from 10 to 85% and temperature range from 14 to 140°F or -10 to 60°C
- Basic RH accuracy of ±6% and basic temperature accuracy of 1.8°F/1°C
- Triple display with clock, temperature and humidity with user settable clock alarm
- Max/min memory with reset for temperature and humidity
- Switchable °C or °F temperature display
- CE approved
- Battery icon appears on lower LCD when the battery is to be replaced
- Dimension is 4.3inch x 2.8inch x 0.8inch (109mm x 71mm x 20mm) and weight is 113g
内容
445702 hygro thermometer with built-in tilt stand, Wall mounting bracket, AAA battery.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
湿度范围
10%至85%相对湿度
分辨率 (°C)
1°C
外部宽度
71mm
产品范围
-
精度
6%
外部高度
109mm
外部深度
20mm
技术文档 (1)
445702 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.481533