2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 空气/气体分析仪
                                                                                                5. 溶解气体
                                                                                                打印页面

                                                                                                EZ40

                                                                                                探测器, 多种气体, 1, 0 °C, 50 °C, 10%至90%相对湿度

                                                                                                EXTECH INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                EXTECH INSTRUMENTS EZ40
                                                                                                制造商EXTECH INSTRUMENTS
                                                                                                制造商产品编号EZ40
                                                                                                库存编号4354932
                                                                                                产品范围EzFlex Series
                                                                                                也称为GTIN UPC EAN: 0793950510407
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,298.800 (CNY1,467.644)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,298.80 (CNY1,467.64 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                EXTECH INSTRUMENTS
                                                                                                制造商EXTECH INSTRUMENTS
                                                                                                制造商产品编号EZ40
                                                                                                库存编号4354932
                                                                                                产品范围EzFlex Series
                                                                                                也称为GTIN UPC EAN: 0793950510407
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气体探测器类型多种气体
                                                                                                传感器数1
                                                                                                音响报警级别-
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值50°C
                                                                                                湿度范围10%至90%相对湿度
                                                                                                产品范围EzFlex Series
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                EZ40 is an EzFlex combustible gas detector. It has a 16inch gooseneck for easy access into hard to reach locations. Detector has a high sensitivity and a one hand operation with thumb controlled sensitivity adjustments to eliminate the background gas levels. It has a visible and audible alarm at 10% (LEL) lower explosive limited for methane. This gas detector will help you locate the smallest leaks.

                                                                                                • Intermittent duty cycle
                                                                                                • Response time is less than two seconds (up to 40% LEL)
                                                                                                • Solid state sensor type
                                                                                                • Approximately one minute warm-up time
                                                                                                • Supplied with by 3x C batteries
                                                                                                • 2-year warranty
                                                                                                • Dimensions: 221x2x46mm

                                                                                                技术规格

                                                                                                气体探测器类型

                                                                                                多种气体

                                                                                                音响报警级别

                                                                                                -

                                                                                                工作温度最高值

                                                                                                50°C

                                                                                                产品范围

                                                                                                EzFlex Series

                                                                                                传感器数

                                                                                                1

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                湿度范围

                                                                                                10%至90%相对湿度

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90281000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.52