2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 空气/气体分析仪
                                                                                                5. 溶解气体
                                                                                                打印页面

                                                                                                TMULD-300

                                                                                                探测器, 多种气体, 1, 6 dBA, 0 °C, 38 °C

                                                                                                BEHA-AMPROBE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BEHA-AMPROBE TMULD-300
                                                                                                制造商BEHA-AMPROBE
                                                                                                制造商产品编号TMULD-300
                                                                                                库存编号1671208
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                BEHA-AMPROBE
                                                                                                制造商BEHA-AMPROBE
                                                                                                制造商产品编号TMULD-300
                                                                                                库存编号1671208
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气体探测器类型多种气体
                                                                                                传感器数1
                                                                                                音响报警级别6dBA
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值38°C
                                                                                                湿度范围-
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jun-2015)

                                                                                                产品概述

                                                                                                When leaks occur they often generate an ultrasonic frequency that is beyond human hearing. Amprobe's TMULD-300 converts these sounds into an audible range for easy detection. The TMULD-300 tests pressurized air lines, refrigeration systems, and steam lines for leaks. Quickly and easily locate a leak location with this unique device. The TMULD-300 includes an ultrasonic transmitter that is great to use in areas where leaking gases are not sufficiently pressurized. Check for door or trunk seals, windshield leaks. The transmitter creates ultrasonic sound waves for detecting cracks and leaks.

                                                                                                • The UT-300 transmits an ultrasonic signal for non pressurized applications
                                                                                                • Tests the "air-tightness" of weather seals, tanks, ovens, refrigerators, etc.
                                                                                                • Locating leaks in duct work
                                                                                                • Finds the ends of buried PVC pipes
                                                                                                • Detects any pressurized gas leak regardless of type CFC's, HFC's, Nitrogen, etc.

                                                                                                内容

                                                                                                Flexible tubing adapter, tubular extension, carrying case, power parabola, head phones, batteries (installed) & UT-300 transmitter.

                                                                                                技术规格

                                                                                                气体探测器类型

                                                                                                多种气体

                                                                                                音响报警级别

                                                                                                6dBA

                                                                                                工作温度最高值

                                                                                                38°C

                                                                                                产品范围

                                                                                                -

                                                                                                传感器数

                                                                                                1

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                湿度范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jun-2015)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90138090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.79