产品概述
When leaks occur they often generate an ultrasonic frequency that is beyond human hearing. Amprobe's TMULD-300 converts these sounds into an audible range for easy detection. The TMULD-300 tests pressurized air lines, refrigeration systems, and steam lines for leaks. Quickly and easily locate a leak location with this unique device. The TMULD-300 includes an ultrasonic transmitter that is great to use in areas where leaking gases are not sufficiently pressurized. Check for door or trunk seals, windshield leaks. The transmitter creates ultrasonic sound waves for detecting cracks and leaks.
- The UT-300 transmits an ultrasonic signal for non pressurized applications
- Tests the "air-tightness" of weather seals, tanks, ovens, refrigerators, etc.
- Locating leaks in duct work
- Finds the ends of buried PVC pipes
- Detects any pressurized gas leak regardless of type CFC's, HFC's, Nitrogen, etc.
内容
Flexible tubing adapter, tubular extension, carrying case, power parabola, head phones, batteries (installed) & UT-300 transmitter.
技术规格
多种气体
6dBA
38°C
-
1
0°C
-
No SVHC (15-Jun-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书