打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,273.080 (CNY3,698.5804) |
包装规格:每个
最低: 1
多件: 1
CNY3,273.08 (CNY3,698.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Easy to use hot wire anemometer with high accuracy air flow and velocity measurements. It measures air flow or air velocity in ducts. Moreover this device will give you other information as temperature and humidity. The hot wire technology enables high accuracy measurements. Efficient for analysis of HVAC system performance. The telescopic probe make the device easy to handle. Used for measuring air flow or air velocity in ducts, measuring the temperature and humidity.
- Air velocity measurement: m/s, km/h, ft/min, mi/h
- Temperature measurement (°C / °F), humidity measurement (HR%)
- Air flow measurement (m³/min or Ft³/min)
- Large LCD display with backlight
- Min/max/avg and 2/3Vmax function
- Fast response
- Velocity/flow range from 0 to 25m/s (0 to 5000 ft/min), 0 to 999900m³/min (ft³/min)
- Probe length is 87cm, wire length is 185cm, weight is 412g
- Dimensions is 185 x 65 x 36mm, probe diameter is 16mm (base) / 9mm (tip)
- Powered by 9V battery
内容
Hot wire anemometer, Battery 9V alkaline x 1 pcs, Carrying case.
注释
Standard certified calibration service available for this product. Visit our calibration page for more details.
技术规格
工作温度最小值
0°C
外部高度
185mm
外部深度
36mm
工作温度最高值
50°C
外部宽度
65mm
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:3A992
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.6