产品概述
The FLIR EM54 is designed for HVAC/R professionals who need a cost-effective, accurate, and reliable environmental meter. Ideal for inspecting and troubleshooting ducting systems within residential, commercial, and industrial facilities. The EM54 can help you verify that duct inlets and outlets have the specified volumetric flow – a prerequisite to an efficient functional system. Featuring humidity, wet bulb, and dew point functions, the EM54 can measure deviations from proper relative humidity levels. Plus, the included contact temperature probe is useful to check electric motors and thermal equipment components for proper operating temperatures.
- Accurate duct inlet and outlet air speed measurements
- External wide range, high-resolution anemometer
- Programmable Auto Power Off (APO) timer and low battery indication
- Contact temperature probe checks electric motors and thermal equipment components for proper operating temperatures
- Wet bulb and dew point calculations in addition to air temperature and relative humidity measurements
- Calculate duct airflow (CFM/CMM) using the air velocity measurement and duct geometry
- MIN-MAX-AVG recording function for more meaningful results when the measured parameter fluctuates
- Simple operation with the well-marked function keys
- View readings clearly on the backlit multi-function display
- Freeze readings with the ‘hold’ function
- Easily adapt the measurement units to your application requirements
内容
EM54 environmental meter, vane anemometer, probe, Type-K thermocouple, soft carrying case, 9V battery and tripod
技术规格
0.4m/s 至 30m/s
0°C
5%至98%
65mm
-
-
50°C
45mm
275mm
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书