2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 空气/气体分析仪
                                                                                                5. 风速计和空气流量计
                                                                                                打印页面

                                                                                                480

                                                                                                摆动叶式风速计,25 至 400 FPM,10% 精度,Vaneometer 480 系列

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER 480
                                                                                                制造商DWYER
                                                                                                制造商产品编号480
                                                                                                库存编号4288152
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                44 有货

                                                                                                26 您现在可以预订货品了

                                                                                                44 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY540.830 (CNY611.1379)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY540.83 (CNY611.14 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号480
                                                                                                库存编号4288152
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气体流速范围25FPM至400FPM
                                                                                                蒲福-
                                                                                                工作温度最小值-
                                                                                                工作温度最高值-
                                                                                                相对湿度范围-
                                                                                                外部高度98.43mm
                                                                                                外部宽度96.82mm
                                                                                                外部深度40.08mm
                                                                                                精度10%
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                480 is a Vaneometer™ swing vane anemometer. It is a durable, economically priced instrument specifically designed to simplify the measurement of low air velocities. It is accurate to ±5% of full-scale to 100 FPM and ±10% from 100 FPM to the top of scale. It has a spirit level to ensure accurate readings and the large scales are easy to read and visible from both sides. It is used to measure velocity of air flow into laboratory fume hoods and at paint spray booths to determine when to change filters. Or wherever needed to meet OSHA standards of ventilation for smoke, dust or fume removal.

                                                                                                • Vaneometer range from 25-400FPM
                                                                                                • Small size and weight for easy portability
                                                                                                • Easy to clean ABS plastic housing

                                                                                                技术规格

                                                                                                气体流速范围

                                                                                                25FPM至400FPM

                                                                                                工作温度最小值

                                                                                                -

                                                                                                相对湿度范围

                                                                                                -

                                                                                                外部宽度

                                                                                                96.82mm

                                                                                                精度

                                                                                                10%

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                蒲福

                                                                                                -

                                                                                                工作温度最高值

                                                                                                -

                                                                                                外部高度

                                                                                                98.43mm

                                                                                                外部深度

                                                                                                40.08mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90261089
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.272155