需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,214.410 (CNY5,892.2833) |
产品概述
0563 0425 is a Testo 425 digital hot wire anemometer with App connection. Optimally adjusted air conditioning and ventilation systems are a decisive factor for modern buildings. Accordingly, it is important to use the appropriate measurement technology to ensure that the flow, temperature and volume flow in the ventilation duct are correct. The testo 425 thermal anemometer is your fast, easy and precise companion. The cable-connected telescopic probe can be extended up to 820 mm, making it easier to work overhead or in large diameter ducts. All relevant calculations, such as volume flow or time and point averages, are performed automatically by the particularly robust and compact measuring instrument. Incidentally: Configuration of the measuring instrument, display and storage of measured values as well as documentation are all particularly convenient with the testo Smart App. This also turns your smartphone into a second display.
- Measuring temperature - NTC range from -20 to +70°C with 0.1°C resolution
- Measuring velocity range from 0.01 to 30 m/s with 0.01 m/s resolution
- Flow and temperature measurement plus volume flow calculation in the ventilation duct
- More flexibility for duct measurements with the cable-connected telescopic probe (max length 820mm)
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Operating temperature range from -20 to +50°C, probe: -20 to +70°C
- 1.5m cable length
- IP40/IP20 rated
- Dimension is 135 x 60 x 28mm
内容
Testo 425 - thermal hot wire anemometer with App connection and fixed telescope (max. 820mm), Transport bag, Calibration protocol, 3 x AA batteries.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
0m/s 至 30m/s
-20°C
-
60mm
-
-
50°C
135mm
28mm
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书