2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 空气/气体分析仪
                                                                                                5. 风速计和空气流量计
                                                                                                打印页面

                                                                                                425

                                                                                                拆焊编织条, 无氧化铜, 绿色, 1.5 m x 2 mm, SuperWick 400

                                                                                                TESTO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TESTO 425
                                                                                                TESTO 425
                                                                                                TESTO 425
                                                                                                TESTO 425
                                                                                                制造商TESTO
                                                                                                制造商产品编号425
                                                                                                库存编号1082992
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                TESTO
                                                                                                制造商TESTO
                                                                                                制造商产品编号425
                                                                                                库存编号1082992
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气体流速范围0m/s 至 20m/s
                                                                                                蒲福-
                                                                                                工作温度最小值-20°C
                                                                                                工作温度最高值50°C
                                                                                                相对湿度范围-
                                                                                                外部高度182mm
                                                                                                外部宽度64mm
                                                                                                外部深度40mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)Lead (08-Jul-2021)

                                                                                                产品概述

                                                                                                Testo 425 anemometer with permanently attached thermal flow probe and telescopic handle. Accurate volume flow calculation thanks to easy input of duct area. In addition, it is also possible to switch to the current temperature reading.

                                                                                                • Attached flow probe, including temperature measurement and telescopic handle (max. length 820mm)
                                                                                                • Temperature, flow and volume flow measurement
                                                                                                • Multi-point and timed mean calculation
                                                                                                • Max./min. values
                                                                                                • Hold button to freeze readings
                                                                                                • Display light
                                                                                                • Auto-Off function
                                                                                                • Supplied with 9V, PP3 battery and calibration protocol

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                气体流速范围

                                                                                                0m/s 至 20m/s

                                                                                                工作温度最小值

                                                                                                -20°C

                                                                                                相对湿度范围

                                                                                                -

                                                                                                外部宽度

                                                                                                64mm

                                                                                                产品范围

                                                                                                -

                                                                                                蒲福

                                                                                                -

                                                                                                工作温度最高值

                                                                                                50°C

                                                                                                外部高度

                                                                                                182mm

                                                                                                外部深度

                                                                                                40mm

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (08-Jul-2021)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90158080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:Lead (08-Jul-2021)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.49