需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,094.040 (CNY8,016.2652) |
产品概述
100mm vane kit with Bluetooth® to carrying out measurements at air outlets. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument.
- Structured measurement menu for volume flow
- Parallel recording of flow velocity, air humidity and temperature
- Wireless probe, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
- Vane probe can be combined on request with telescope for ceiling vents, funnel set for plate outlets
内容
Testo 440 air velocity & IAQ measuring instrument (3x AA batteries, USB cable and calibration protocol), Vane probe (Ø 100mm) with Bluetooth® (including temperature sensor (consisting of 100mm vane probe head, handle adapter and Bluetooth® handle), bracket for testovent measurement funnel, 4x AA batteries and calibration protocol), Basic case (for testo 440 and 1 probe).
技术规格
0.3m/s至35m/s
-20°C
-
65mm
-
-
50°C
154mm
32mm
To Be Advised
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书