需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,857.230 (CNY3,228.6699) |
产品信息
产品概述
EL-WEM+ is a Wi-Fi indoor air quality monitor that tracks CO₂, temperature, humidity, VOCs, pressure and particulate levels (PM1, PM2.5, PM10). It continuously assesses overall IAQ and rates conditions from Excellent to Inadequate. If air quality falls into the lowest levels, the device triggers a red status ring, sounds an alert and can send email or SMS notifications. A Do Not Disturb mode allows alerts to be muted during chosen times. All readings are automatically uploaded to the EasyLog Cloud, where live and historical data can be viewed and analysed. The EasyLog App also provides access from any internet-enabled device, making it suitable for monitoring both homes and workplaces.
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 95%RH, (mbar) 300 to 1100mbar
- Automatically uploads data to the EasyLog Cloud
- Detects VOCs from paints, lacquers, paint strippers, furnishings, glues, adhesives and alcohol
- Control multiple devices and view data anywhere with EasyLog Cloud and App
- Power supply included
- Internal back-up battery if power interrupted
- Dimension is (height x diameter) 170.5 x 77mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
技术规格
-
0%到95%
0ppm 至 40000ppm
No SVHC (07-Nov-2024)
-
-
EasyLog Series
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书