72-6948

Digital Audio Speaker Impedance Tester

图片仅用于图解说明,详见产品说明。
TENMA 72-6948 Digital Audio Speaker Impedance Tester
TENMA 72-6948
TENMA 72-6948
TENMA 72-6948
TENMA 72-6948
制造商TENMA
制造商产品编号72-6948复制
库存编号2910362
产品范围Impedance Testers
您的零件号
64 有货

需要更多?

10 件可于 5-6 个工作日内送达(英国 库存)
54 件可于 5-6 个工作日内送达(美国 库存)
数量价钱 (含税)
1+CNY1,356.520 (CNY1,532.8676)
包装规格:每个
最低: 1
多件: 1
CNY1,356.52 (CNY1,532.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商TENMA
    制造商产品编号72-6948复制
    库存编号2910362
    产品范围Impedance Testers
    技术数据表
    电压测量范围-
    产品范围Impedance Testers
    SVHC(高度关注物质)To Be Advised

产品概述

  • This Audio impedance meter is essential for reliable installation of background music and paging systems in residences, offices buildings and public areas. Avoid costly service calls and amplifier damage by verifying actual speaker system impedance prior to operation. Unlike conventional Volt/Ohm meters, which measure DC resistance, this unit utilizes an internal 1kHz oscillator to measure true impedance.

    • Impedance matching volume controls, switchers, transformers and passive crossovers
    • Measures up to 20kΩ
    • Can be utilized with 25V/50V/70V/100V speaker line transformers in commercial installs (see manual)
    • Large digital display features 1" characters for easy viewing
    • Rotary selector provides 200Ω, 2kΩ & 20kΩ scales
    • Rugged, double insulated case is CATIII rated for use up to 200V
    • Requires 8x AA batteries (not included)
    • Supplied with test leads, carry case and owners manual
    • Dimensions (WxHxD): 178 x 82 x 77mm

技术规格

  • 电压测量范围

    -

    SVHC(高度关注物质)

    To Be Advised

    产品范围

    Impedance Testers

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Taiwan
    进行最后一道重要生产流程所在的地区
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:To Be Advised
    下载产品合规证书

    产品合规证书

    重量(千克):.980683