需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41,662.960 (CNY47,079.1448) |
产品信息
产品概述
CA6505 is a 5KV megohmmeter makes industrial equipment inspection and maintenance testing particularly simple. In its site-proof casing suitable for even the severest conditions, the C.A 6505 offers optimum accuracy and expertise for insulation testing. As soon as it is connected, it measures the voltage, frequency, capacitance and residual current values on the installation or equipment to be tested.
- Measurement range from 10Kohm to 10Tohm
- 4 fixed test voltages: 500 / 1,000 / 2,500 and 5,000V
- Adjustable test voltage position: 40 to 5,100V in 10V or 100V increments
- Large backlit LCD screen with digital display and bargraph
- Quantitative insulation analysis: DAR, PI, DD quality ratio calculated automatically and R(t) stored
- Programmable test duration, test voltage locking, smooth function, programmable alarms
- NiMH rechargeable battery for 30 days operation with 10 DAR measurements and 5 PI measurements/day
- Socket for AC mains connection and internal NiMH battery charger
- Electrical safety: IEC 61010-1 Cat.III 1000V or Cat.I 2500V and IEC 61557
- Dimension is 270 x 250 x 180mm
内容
Megohmmeter, 2 HV safety leads (one red and one blue, length 3m, equipped with an HV plug at one end and an HV crocodile clip at the other end), 1 x black guarded HV safety lead, 1 x blue guarded HV safety lead (length 0.35m, equipped with an HV plug at one end and an HV plug with rear connection at the other end), Mains power cable 1.80m long, 8 x simplified user’s manuals (CA 6547), 1 x USB drive containing the user’s manuals, Carrying bag.
技术规格
数字兆欧表
10kohm 至 10至hm
55°C
250mm
4.3kg
No SVHC (16-Jul-2019)
500V, 1kV, 2.5kV, 5kV
-10°C
180mm
270mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书