有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,271.540 (CNY3,696.8402) |
产品概述
MG320 is a CAT IV insulation tester/true RMS multimeter. Combines a portable 20Gohm/1000V insulation tester with a true RMS multimeter. Insulation tester includes PI/DAR modes, programmable timer, and a comparator for custom test configurations and quick results. Multimeter functions include AC/DC voltage, resistance and continuity test. Manually store/recall up to 99 readings. Designed with rugged housing and large backlit 6,000 count LCD display with analogue bargraph.
- Measure insulation resistance to 20Gohm
- 5 test voltage ranges
- Polarization index (PI) and dielectric absorption ratio measurements (DAR)
- Low resistance measurement with zero function
- Programmable timer feature sets the duration of test
- Comparison mode allows user to set the pass/fail values for insulation measurements
- Auto-discharge of voltage test signal
- Lock power on function for hands-free operation
- High voltage and overload indication, CAT IV-600V safety category
- Data hold to freeze displayed reading and auto power off and low battery indication
- Supplied with 6x AA batteries
内容
CAT IV insulation tester/true RMS multimeter, Test leads, Alligator clip, 6 x AA batteries, Soft case.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
数字兆欧表
50Mohm 至 20Gohm
40°C
103mm
1.5lb
No SVHC (27-Jun-2024)
50V, 100V, 250V, 500V, 1kV
0°C
225mm
59mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书