有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15,546.130 (CNY17,567.1269) |
产品信息
产品概述
P01122015 is a C.A 6416 clamp-on ground resistance tester. The C.A 6416 earth clamps, delivered in a carrying case, are ideal for quick earth-loop resistance measurements. 600V CAT IV, they display the earth voltage with a dangerous voltage alarm and provide additional safety during measurement. They are particularly easy to use thanks to ergonomic innovations such as a force compensation system to keep the clamp open without any effort and an OLED display, offering visibility over an angle of 180° whatever the lighting conditions. The automatic PRE-HOLD function when the clamp is opened and the automatic jaw calibration function at power-up help to optimize processing of the measurements provided by the clamps. It also allows users to display the impedance transposed to a frequency close to the network frequency, thus reducing measurement errors when low values are involved.
- Large measurement range: 1,500 ohm / 500µH / 40A
- Alarms on Ω, A and V
- 300 storage locations
- Real-time clock for time/date-stamping of measurements
- Automatic calibration of jaw opening distance at start-up
- Buzzer and automatic power-off
- GTC and DataView® analysis and report generation software
- Pushbutton access to backlighting
- Large, multi-function OLED display
- Dimension is 55 x 95 x 262mm
内容
Clamp-on ground resistance tester, 1 x clamp delivered in a carrying case with 4 x 1.5V batteries, 1 x CD-ROM containing the operating manual in 5 languages.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
接地电感,回路电阻,泄漏电流
2.083kHz
No SVHC (16-Jul-2019)
0.01Ω至1.5kΩ
-
技术文档 (1)
P01122015 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书