打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14,073.040 (CNY15,902.5352) |
包装规格:每个
最低: 1
多件: 1
CNY14,073.04 (CNY15,902.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号382357复制
制造商标准货期9 周
库存编号4305118
技术数据表
测量功能接地阻值, RMS泄露电流
电阻测量范围0.025R至1.5kR
电阻测量频率1.667kHz
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
382357 is a clamp-on ground resistance tester that enables non-contact measurements of ground conductors. True RMS AC Leakage current range of 0.2mA to 30A with 1.000mA resolution. Programmable Datalogging with 116 data points. Performs without the need for auxiliary spikes. Complete with 9V battery, resistance check plate and durable metal storage case.
- Autoranging ground resistance measurements from 0.03 to 1500 with 0.02 resolution
- Programmable Hi/Lo alarm
- 23mm jaw size for large ground rods
- Simplifies ground resistance measurements on multiple point ground systems
- Auto power off
- Verification resistors confirm accuracy of meter
- Automatic self calibration when powered on
- 9999 count LCD display with data hold
- Electrical noise detection feature prevents inaccurate readings
- Dimension is 258 x 110 x 47mm
内容
Clamp-on ground resistance tester, 9V battery, resistance check plate, Durable metal storage case.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
测量功能
接地阻值, RMS泄露电流
电阻测量频率
1.667kHz
SVHC(高度关注物质)
To Be Advised
电阻测量范围
0.025R至1.5kR
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.959517