需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,290.150 (CNY1,457.8695) |
| 5+ | CNY1,191.110 (CNY1,345.9543) |
产品概述
The 180XL from Greenlee Communications is a visual fault locator kit. It is used to visually locate loss locations such as macrobends, bad connectors and other fibre discontinuities. Fibre continuity can also be visually confirmed. This visual locator also allows the technician to quickly and safely visually locate broken and pinched fibres, faulty connectors and bad splices. The long reach of the 180XL allows the technician to safely confirm fibre continuity up to distances of 7Km as well.
- Quickly and easily locate high losses, faults in fibre optic cables without expensive equipment
- Confirms fibre continuity, class 2 designation provides safe light levels for the technician
- Universal 2.5mm bulkhead, red/green LED display
- 0dBm output power, compatible with single-mode and multi-mode fibres
- 2Hz modulation mode, pulsed and CW modes of operation
- 650nm ±10nm wavelength, fabry perot emitter type
- Battery life is 80hour with 3.9Wh batteries
- Weight is 120g (not including batteries), dimension is 180mm x 23mm dia
- 2.5mm universal, optional 1.25mm adaptor connector interface
- Certified by CE, CDRH and operating temperature range from -10°C to +45°C
内容
Visual fault locator, 2 AA batteries, Instruction manual, Soft carry case.
警告
Do not look directly into the output port when the instrument is ON.
注释
Never use a viewing instrument such as a magnifier or microscope to view the free end of any optical fibre connected to the 180XL.
技术规格
网络电缆测试器
180mm
-
No SVHC (04-Feb-2026)
-
23mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书