需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12,885.920 (CNY14,561.0896) |
产品概述
RM3544 is easy-to-use resistance tester suitable for use on either manual or automated production lines. The RM3544 is capable of performing high-speed, high-precision measurement of the winding resistance of components such as motors and transformers, the contact resistance of relays and switches, the pattern resistance of printed circuit boards, and the DC resistance of fuses, resistors, and materials such as conductive rubber using four-terminal measurement. Since the instrument incorporates a temperature correction function, it is particularly well suited to the measurement of targets whose resistance values vary with temperature.
- Measurement range from 30mohm to 3.0000Mohm with a basic accuracy of 0.02%rdg
- Maximum measurement current of 300mA
- No need for warm-up operation or zero-adjustment
- Temperature correction for high speed testing
- Power supply range from 100 to 240VAC, 50/60Hz, rated power consumption: 15VA
- Dimension is 215mm W x 80mm H x 166mm D
内容
Resistance tester, Power cord x1, Clip type lead L2101 x1, Instruction manual x1, Spare fuse x1.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
4线
1µohm
± 0.02% rdg
215mm
0.9kg
To Be Advised
30mohm 至 3Mohm
300mA
80mm
166mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书