2. 测试与测量
                                                                                                3. 电子电气测试
                                                                                                4. 电阻率仪
                                                                                                打印页面

                                                                                                M210

                                                                                                欧姆表, 4线, 1.999ohm, 19.99ohm, 199.9ohm, 5 mA, ± 0.1%, 150 mm

                                                                                                RHOPOINT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RHOPOINT M210
                                                                                                制造商RHOPOINT
                                                                                                制造商产品编号M210
                                                                                                库存编号109279
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                24 有货

                                                                                                需要更多?

                                                                                                24 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY11,081.700 (CNY12,522.321)
                                                                                                5+CNY10,709.260 (CNY12,101.4638)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY11,081.70 (CNY12,522.32 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RHOPOINT
                                                                                                制造商RHOPOINT
                                                                                                制造商产品编号M210
                                                                                                库存编号109279
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电线连接4线
                                                                                                电阻测量范围1.999ohm, 19.99ohm, 199.9ohm
                                                                                                分辨率 (ohm)-
                                                                                                测试电流5mA
                                                                                                精度± 0.1%
                                                                                                外部高度150mm
                                                                                                外部宽度80mm
                                                                                                外部深度38mm
                                                                                                重量510g
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (17-Jan-2022)

                                                                                                产品概述

                                                                                                This battery operated digital resistance meter is designed to measure accurately low resistance from 0.001 ohm to 200 ohms, using four-terminal measurement network which eliminates errors caused by test lead length.

                                                                                                • Auto switch-off after three minutes
                                                                                                • ON button to operate
                                                                                                • Auto-ranging
                                                                                                • 20 hours continuous operation (from standard PP3 battery)

                                                                                                内容

                                                                                                Set standard spring clip connectors, leads and one Instructions leaflet

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                电线连接

                                                                                                4线

                                                                                                分辨率 (ohm)

                                                                                                -

                                                                                                精度

                                                                                                ± 0.1%

                                                                                                外部宽度

                                                                                                80mm

                                                                                                重量

                                                                                                510g

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Jan-2022)

                                                                                                电阻测量范围

                                                                                                1.999ohm, 19.99ohm, 199.9ohm

                                                                                                测试电流

                                                                                                5mA

                                                                                                外部高度

                                                                                                150mm

                                                                                                外部深度

                                                                                                38mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90303320
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2022)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.52