15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,098.270 (CNY4,631.0451) |
产品概述
The GOM-804 from GW Instek is a DC milli ohm meter with handler/ RS-232C/ USB device. This device has maximum 50000 counts measurement 3.5inch TFT display, rapid sampling rate of 60 readings per second, optimum 0.05% measurement precision, four wire measurement methods as well as the temperature measurement and temperature compensation measurement function to meet the requirement of low resistance measurement application. It also includes 20 sets of panel setting memory and many external control interfaces such as RS-232C, USB, handler/scan/EXT IO. The 3.5inch colour LCD to enhance the clarity of measurement results and to provide display for related setting criteria that tremendously brings up the completeness of test information.
- Power source of AC 100V to 240V, 50Hz/60Hz
- 1Amp test current, 1µohm resolution
- Fast measurenment 60 readings per second
- Temperature compensation measurement function
- Delayed measurement
- Dimension of 223mm x 102mm x 283mm (W x H x D)
- Drive modes: DC+, Standby
内容
GOM-804 meter, Quick start guide x 1, Power cord x 1, Test lead GTL-308 x 1, CD x 1 (complete user manual).
警告
Connect the protective grounding conductor of the AC power cord to an earth ground to avoid electrical shock.
注释
Do not place any heavy objects on the instrument. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
技术规格
4线
1µohm
0.05%
223mm
3kg
No SVHC (10-Jun-2022)
0.05ohm至5Mohm
1A
102mm
283mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书