打印页面
图片仅用于图解说明,详见产品说明。

14 有货
需要更多?
2 件可于 3-4 个工作日内送达(新加坡 库存)
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,621.890 (CNY1,832.7357) |
包装规格:每个
最低: 1
多件: 1
CNY1,621.89 (CNY1,832.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商IKALOGIC
制造商产品编号SQ200复制
库存编号3227488
产品范围ScanaQuad Series
技术数据表
数据通道数4
时钟输入数量-
数据存储器尺寸16MB
频率200MHz
功耗-
外部高度15mm
外部宽度50mm
外部深度50mm
重量80g
产品范围ScanaQuad Series
SVHC(高度关注物质)To Be Advised
产品概述
SQ series (ScanaQuad) logic analyzer lets you capture, analyze and generate logic signals on 4 channels, at sampling rates up to 200MHz. They connect via USB to a computer running our free ScanaStudio software to display, decode and analyze captured signals. Being 4 channels makes it a low budget device, while still covering all serial protocols analysis and debugging needs. That includes (but not limited to): SPI, I2C, USART, 1-Wire and I2C.
- Get quick insight into your serial communication application
- Software lets you view decoded signals in many different levels of abstractions (packets or detailed bits and bytes)
- Device performance do not depend on USB connection bandwidth
- Software is intuitive and very easy to use
- Generate test patterns to stimulate a system without any other equipment
- Powerful trigger options
技术规格
数据通道数
4
数据存储器尺寸
16MB
功耗
-
外部宽度
50mm
重量
80g
SVHC(高度关注物质)
To Be Advised
时钟输入数量
-
频率
200MHz
外部高度
15mm
外部深度
50mm
产品范围
ScanaQuad Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.105