打印页面
图片仅用于图解说明,详见产品说明。

7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,376.470 (CNY4,945.4111) |
包装规格:每个
最低: 1
多件: 1
CNY4,376.47 (CNY4,945.41 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PRC15 is a current & voltage calibrator/meter. The PRC15 enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components.
- Source output 0-24mA current for loads up to 1kΩ (-25% to 125%), output 0 to 20V
- Measure 0-50mA current signal (-25% to +230%), 0-19.99V
- Palm-sized double moulded housing and large dot-matrix digital backlit LCD
- Measures DC process signals
- Standard banana I/O ports
- Large battery bank for extended work cycle
- Up to five user adjustable calibration pre-sets
- External power adapter for continuous work cycle
- Supplied with 6x AA batteries
- Dimensions: (WxHxD) 80x44x159mm
内容
Current and voltage calibrator/meter, Test leads, Alligator clips, 100V-240V AC universal adaptor with 4 plugs, 6x AA batteries, Hard carrying case.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
校准类型
电流, 电压
外部宽度
80mm
精度
0.01% ± 1 位
工作温度最小值
5°C
产品范围
-
外部高度
159mm
外部深度
44mm
重量
232g
工作温度最高值
40°C
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.24