3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25,091.820 (CNY28,353.7566) |
产品信息
产品概述
BT3554-50 is a portable battery tester that supports the maintenance of UPS and storage batteries critical to the life support of all businesses. The BT3554-50 battery internal resistance tester sets the standard for assessing the deterioration and remaining life of UPS and other lead-acid batteries by giving a complete diagnosis via battery resistance testing. The specially designed L2020 pin type lead further improves testing efficiency with an L-shaped tip that lets users reach deep into the battery racks to completely probe the terminals. The battery measurement can be performed while the battery is connected to its host device, without taking it offline.
- Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
- Four resistance ranges from 3mohm to 3ohm
- Screen and audio guidance simplifies measurement
- Measurement data is linked to site information and saved, reducing management man-hours
- New protector delivers better ergonomic hold and durability in the field
- Wireless communication capability for even greater convenience
- Two voltage ranges: 6V and 60V
- 100ms measurement time, approx. 1.6sec response time
- Temperature measurement range from -10°C to 60°C
- Dimension is 199mm W × 132mm H × 60.6mm D
内容
Portable battery tester, Carrying case C1014 x1, Protector Z5041 x1, Fuse set Z5050 x1, 0 adj board x1, Neck strap x1, USB cable x1, Application software CD (GENNECT one) x1, AA alkaline battery (LR6) x8, User manual x1.
注释
Pin type lead not included.
技术规格
铅酸
132mm
60.6mm
No SVHC (21-Jan-2025)
6V至60V
199mm
BT3554 Series
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书