需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,749.580 (CNY6,497.0254) |
| 5+ | CNY5,547.510 (CNY6,268.6863) |
产品概述
The BK601B from B & K Precision is a handheld battery capacity analyzer. It is used to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems and many other electrical systems. By quickly characterizing a battery’s response to a load resistance, this meter displays the remaining battery capacity as an indicator of the battery’s health. Powered by the battery under test and support testing of 12V storage type lead acid batteries. It is also capable of testing 6V batteries and displaying the internal resistance of the battery.
- Measure remaining battery storage capacity in just seconds
- Easy to use interface
- Powered by the battery under test eliminating the need for external power to instrument
- High quality, durable Kelvin clamps
- Rubber buttons
- Rugged housing with extruded aluminium case
- Battery capacity range 5Ah to 100Ah in 1Ah steps
- No load (open circuit) voltage accuracy of ±(0.2% + 1 count)
- Dimension is 74mm x 265.1mm x 54mm and weight is 2.65lbs (1.2Kg)
内容
BK601B handheld battery capacity analyzer, User manual.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
铅酸
265.1mm
58mm
No SVHC (07-Nov-2024)
6V, 12V
74mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书