打印页面
图片仅用于图解说明,详见产品说明。

10 有货
需要更多?
2 件可于 3-4 个工作日内送达(新加坡 库存)
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,381.470 (CNY1,561.0611) |
包装规格:每个
最低: 1
多件: 1
CNY1,381.47 (CNY1,561.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号OM-HL-SH-TH复制
制造商标准货期11 周
库存编号4049258
产品范围OM-HL-SH Series
技术数据表
通道数/输入数1通道
传感器/测量类型-
最大样本85K个样本
数据接口USB
显示类型LCD
产品范围OM-HL-SH Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
OM-HL-SH-TH is a portable temperature/humidity data logger with LCD Display. It is an easy-to use, versatile device which can be used for a wide range of logging applications including coolers, freezers, greenhouses, museums, laboratories, shipping containers, warehouses, environmental monitoring and food storage. With 100~200ms sensor response time, this data logger is capable of sampling as fast as 1 second and logging between once every 2 seconds to 24 hours. It can store a total of 43,000 temperature only or 43,000 temperature & 43,000 humidity measurements in memory.
- Temperature range from -20 to 70°C (-22 to 158°F) with ±0.5°C accuracy
- Humidity range from 0-95% RH with ±5% RH accuracy
- Handheld or wall mounted
- Pocket size & LCD screen size: 37 x 17mm
- Adopt high quality sensors with fast response and high accuracy
- Powered by 2 x AAA batteries, 1.5V battery
- Dimension is 92 L x 57 W x 20 Dia mm
技术规格
通道数/输入数
1通道
最大样本
85K个样本
显示类型
LCD
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
传感器/测量类型
-
数据接口
USB
产品范围
OM-HL-SH Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.124284