打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,657.300 (CNY1,872.749) |
包装规格:每个
最低: 1
多件: 1
CNY1,657.30 (CNY1,872.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号OM-91复制
制造商标准货期11 周
库存编号3410284
产品范围NOMAD OM-90
技术数据表
数据记录器类型温度
通道数/输入数1通道
传感器/测量类型温度
最大样本65520个样本
数据接口USB
显示类型LED
产品范围NOMAD OM-90
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
OM-91 is an OM-90 series temperature datalogger. The OM-90 Series is a portable, compact portable USB temperature data logger. Temperature is measured to an accuracy of ±0.3°C over the range of 5 to 60°C (41 to 140°F) and ±2.0°C over the full range of -30 to 80°C (-22 to 176°F) and temperature is logged at a user configurable logging rate which is software selectable. Ideal for transportation applications where it is necessary to document that the material in-transit has stayed within particular environmental limits.
- Immediate, delayed (specific date/time) or pushbutton start
- Real-time mode
- Compact, light weight, easy-to-use
- Long battery life
- High and low alarms for temperature and humidity; dedicated alarm LED indicator
- USB-C interface for fast data transfer
- Compact, light weight and easy-to-use
- Over 4 year battery life while logging
- Free software download
- Each data logger can have a 16 character name assigned
内容
Temperature data logger, Windows software and operator’s manual on CD, 3V lithium battery.
技术规格
数据记录器类型
温度
传感器/测量类型
温度
数据接口
USB
产品范围
NOMAD OM-90
通道数/输入数
1通道
最大样本
65520个样本
显示类型
LED
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.053524