打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
制造商LASCAR
制造商产品编号EL-MOTE-TH复制
库存编号2907194
产品范围EL-MOTE Series
技术数据表
数据记录器类型WiFi温度与湿度
通道数/输入数1通道
传感器/测量类型湿度, 温度
最大样本-
数据接口WiFi
显示类型LED
产品范围EL-MOTE Series
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
EL-MOTE-TH kit has been designed to monitor air temperature and relative humidity in a large range of applications. Its external temperature and humidity probe made it an ideal choice for applications where it may be problematic to locate the whole device such as museum display cases and HVAC systems.
- Measures ambient temperature between -30 to +80 °C/-22 to +176 °F and relative humidity 0 to 100 %RH
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
注释
Calibration services unavailable for this product.
技术规格
数据记录器类型
WiFi温度与湿度
传感器/测量类型
湿度, 温度
数据接口
WiFi
产品范围
EL-MOTE Series
通道数/输入数
1通道
最大样本
-
显示类型
LED
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.415