打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,337.280 (CNY6,031.1264) |
包装规格:每个
最低: 1
多件: 1
CNY5,337.28 (CNY6,031.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
USB-DIO32HS is a high-speed synchronous digital I/O USB device and features 32 channels, up to 8 MS/s update rate, independent input and output scan clocks, and digital and pattern triggering. The 32 DIO bits are available as two 16-bit ports that are bit-configurable for input or output. Each port is configured independently, so both software polling and hardware scanning operations can be performed at the same time.
- 32 bits of bidirectional TTL digital I/O
- Pattern detection and generation
- Input scan rate up to 8MS/s, output update rate of up to 8MS/s
- 24mA source, 10mA sink output current
- External trigger input
- Screw terminals for field wiring connections
- Powered by the +5VUSB supply
- Supported Windows® 11/10/8/7/Vista®/XP, 32/64-bit, Linux®, Android™ OS
内容
USB-DIO32HS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
产品类型
数字I/O器件
分辨率 (Bits)
-
输出通道数
-
电源电压范围
-
适用于
数据采集与控制
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
采样率
8MSPS
输入通道数
-
输入/输出数
32输入
工作温度范围
0°C到50°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.9