需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,502.800 (CNY1,698.164) |
产品概述
USB-2001-TC is a single-channel thermocouple measurement DAQ device. The USB-2001-TC data acquisition device provides a single thermocouple input channel in a small form factor, making it an ideal solution for applications that require reliable temperature measurements at a low cost. Features include built in CJC and open thermocouple detection. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- One thermocouple input
- 20-bit resolution
- 4 S/s sample rate
- Integrated cold junction compensation (CJC) sensor
- Open-thermocouple detection (OTD) feature
- Supports J, K, R, S, T, N, E, and B type thermocouples
- Accepts standard mini-plug
- Small form-factor
- Bus powered
内容
USB-2001-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
热电偶输入器件
20bit
-
-
数据采集与控制
No SVHC (21-Jan-2025)
4SPS
1放大器
-
0°C到55°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书