有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18,660.000 (CNY21,085.800) |
产品概述
790686-01 is a PXIe6345 PXI multifunction I/O module. The PXIe6345 offers analogue I/O, digital I/O, and four 32bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NISTC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe6345 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NIDAQmx driver and configuration utility simplify configuration and measurements.
- 80 analogue input (16bit, 500kS/s), 2 analogue output, 24 digital input/output
注释
Refer to product catalogue for more info on drivers and cable compatibility for the connectors.
技术规格
多功能I/O设备
16bit
2放大器
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ设备
No SVHC (25-Jun-2025)
500kSPS
80放大器
24输入
0°C 至 +50°C
PCIe-6345
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
产品合规证书