有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,978.830 (CNY9,016.0779) |
产品概述
DT9816-S is a low cost, simultaneous USB DAQ device. DT9816-S provides separate A/D converters per channel and eliminates the phase shift between signals, allowing you to correlate simultaneous measurements of multiple inputs. The per channel sample rate, in this case, is the maximum rate of the sample clock (750 kS/s for the DT9816-S). The aggregate total throughput is the number of channels times the per channel throughput. Software support includes QuickDAQ, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, and Linux®.
- Ultimate flexibility with 6 analogue inputs, 8 digital I/O, and one 32-bit counter timer
- Simultaneous analogue inputs
- Signal range of ±10V on both the analogue input and analogue output
- Generate sine, rectangle, triangle, or DC waveforms with the analogue outputs
- Three versions of digital I/O modules: isolated, non-isolated and high current drive
- Perform event counting, frequency measurement, edge-to-edge measurement, and rate generation
- Shielded, rugged enclosure for noise immunity, with built-in screw terminals
- Easy signal connections on the DT9812-10V-OEM with two 20-pin connectors for all I/O signals
- All modules run off USB power supply, no external power supply needed
- Includes free QuickDAQ software to get up and running quickly (does not support DIO)
内容
DT9816-S, USB cable, Printed insert: QuickDAQ Quick Start, MCC packaging assembly/foam, etc.
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
USB数据采集模块
16bit
-
-
数据采集与控制
No SVHC (21-Jan-2025)
750kSPS
6放大器
8输入
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书