有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,158.650 (CNY5,829.2745) |
产品概述
E-TC is an Ethernet-based, eight channel, thermocouple measurement device. It features 24-bit resolution for precise temperature measurements, a 4 S/s/ch sample rate, and eight digital I/O that can be used for triggers or alarms. The E-TC offers high-accuracy temperature measurement with an Ethernet interface. The device offers the best value per channel and the best possible accuracy because the accuracy of the internal measurement electronics exceeds the accuracy specifications of the thermocouple sensors. The E-TC is functionally equivalent to the USB-TC, making application migration very easy. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Eight 24-bit differential thermocouple (TC) inputs with TC channel-to-host isolation
- 8 digital I/O isolated from TC inputs and host
- 10/100 Ethernet interface
- Required +5V external power adapter included
内容
E-TC, Ethernet cable, Power Supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
8放大器
5V
10Hz
82.8mm
-
32SPS
177mA
29mm
117.9mm
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书