需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,545.980 (CNY1,746.9574) |
产品概述
The ST-LED from Ideal-Tek is a ST-LED smart tweezers LED tester. This is a specialized solution for testing and verification of SMD and through hole LEDs. The device design combines a pair of high quality gold plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery powered instrument. The surface mount devices are usually more difficult to test and identify SMD than conventional components due to their size. The ST-LED gives users an easy way to test and verify various types of LEDs even already placed on boards. The probe can also be used to test through hole LED. The ST-LED performs automatic LED polarity detection using a unique safe adaptive test algorithm. After LED polarity detection, the Smart Tweezers LED tester lights the LED at the preset test current value and at the set current pulse duration.
- Convenient one-hand operation
- Ideal for Surface Mount Devices
- Automatic LED polarity detection and display
- Forward drop voltage display
- Adjustable constant test current 1mA to 30mA
- Adjustable test duty cycle 10msec to 1000msec
- LED visual brightness verification
- LED visual colour verification
- OLED display, integrated Li-Ion battery
- Dimension is 148mm x 20mm x 15mm and weight is 29g
内容
ST-LED tester, Micro USB charging cord.
技术规格
发光二极管
-
-
No SVHC (04-Feb-2026)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书