2. 测试与测量
                                                                                                3. 器件测试
                                                                                                4. 元件测试仪
                                                                                                打印页面

                                                                                                ST-LED

                                                                                                智能镊子发光二极管测试器

                                                                                                IDEAL-TEK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                IDEAL-TEK ST-LED
                                                                                                IDEAL-TEK ST-LED
                                                                                                IDEAL-TEK ST-LED
                                                                                                制造商IDEAL-TEK
                                                                                                制造商产品编号ST-LED
                                                                                                库存编号2528636
                                                                                                也称为7001535262034
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                7 有货

                                                                                                需要更多?

                                                                                                7 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,482.770 (CNY1,675.5301)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,482.77 (CNY1,675.53 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                IDEAL-TEK
                                                                                                制造商IDEAL-TEK
                                                                                                制造商产品编号ST-LED
                                                                                                库存编号2528636
                                                                                                也称为7001535262034
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                测试元件类型发光二极管
                                                                                                支持设备-
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The ST-LED from Ideal-Tek is a ST-LED smart tweezers LED tester. This is a specialized solution for testing and verification of SMD and through hole LEDs. The device design combines a pair of high quality gold plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery powered instrument. The surface mount devices are usually more difficult to test and identify SMD than conventional components due to their size. The ST-LED gives users an easy way to test and verify various types of LEDs even already placed on boards. The probe can also be used to test through hole LED. The ST-LED performs automatic LED polarity detection using a unique safe adaptive test algorithm. After LED polarity detection, the Smart Tweezers LED tester lights the LED at the preset test current value and at the set current pulse duration.

                                                                                                • Convenient one-hand operation
                                                                                                • Ideal for Surface Mount Devices
                                                                                                • Automatic LED polarity detection and display
                                                                                                • Forward drop voltage display
                                                                                                • Adjustable constant test current 1mA to 30mA
                                                                                                • Adjustable test duty cycle 10msec to 1000msec
                                                                                                • LED visual brightness verification
                                                                                                • LED visual colour verification
                                                                                                • OLED display, integrated Li-Ion battery
                                                                                                • Dimension is 148mm x 20mm x 15mm and weight is 29g

                                                                                                内容

                                                                                                ST-LED tester, Micro USB charging cord.

                                                                                                技术规格

                                                                                                测试元件类型

                                                                                                发光二极管

                                                                                                产品范围

                                                                                                -

                                                                                                支持设备

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                One Page Summary EN

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Canada
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90303370
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.12