打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23,470.110 (CNY26,521.2243) |
包装规格:每个
最低: 1
多件: 1
CNY23,470.11 (CNY26,521.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DT9837B is a DT9837 series high-accuracy dynamic signal acquisition module ideal for portable noise, vibration and acoustic measurements. This USB-based dynamic signal analyser with four simultaneous 24-bit IEPE sensor inputs, up to 105.5ks/s/ch sample rate, one tachometer input. It features built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones.
- Support for IEPE inputs, including use of a 4 mA current source and AC or DC coupling
- Single value, waveform and continuous streaming output
- Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
- Software-programmable trigger source to start the analogue output operation
- Supported by Windows® 10/8/7/Vista® 32/64-bit, Linux® OS
- RJ45 synchronization (LVDS) connector for synchronizing acquisition on up to four DT9837B modules
内容
Dynamic signal analyser, USB cable, Printed insert: software quick start, MCC packaging assembly/foam, etc.
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
带宽
-
噪声系数典型值
-
输入通道数
4放大器
产品范围
-
三阶拦截
-
存储器容量
-
频率范围
195.3Hz至105.469kHz
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):1.36