有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,629.580 (CNY9,751.4254) |
产品概述
N12-HMMR-00A02 is a N12 nanofleX series configurable 1U power supply has been designed to maximize efficiency and minimize audible fan noise to combat the traditional challenges associated with low profile configurable products. The chassis can provide 850W with universal input or 1200W with high line (or line to line) with up to 4 outputs. These outputs are customer selected from a wide range of fixed or variable voltages between 3.3V and 60VDC. The N12 is suited to Industrial (IEC 62368) and Medical (IEC 60601) applications with earth leakage current below 300μA whilst returning excellent emission performance. This fully featured power supply can be controlled with both analogue and digital (I2C) commands, provides a full 10W (5V/2A) standby rail and a range of connectivity options.
- 12V at 20.8A, 2x 24V at 12.5A, 48V at 6.25A
- No parallel required
- Optional reverse air fans with no load derating
- PMBus digital interface
- Graphical user interface (GUI)
- 3 year warranty
- Dimension is 106.7 x 292.1 x 42.2mm
技术规格
250W
12VDC
3.3VDC
20.8A
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书