打印页面
CMC
插入式模块, CoolX PowerPac, 15 到 28V, 12.5A
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:40 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,043.250 (CNY1,178.8725) |
| 5+ | CNY964.510 (CNY1,089.8963) |
| 10+ | CNY932.440 (CNY1,053.6572) |
| 50+ | CNY862.000 (CNY974.060) |
包装规格:每个
最低: 1
多件: 1
CNY1,043.25 (CNY1,178.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CMC is a single slot and single output CoolX® module. It can be used with the fanless, convection cooled CoolX1000 or CoolX600 U-Channel designs or the fan cooled CoolX1800 to deliver up to 1800 W in a compact 1U high package. The CoolX® series also offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™).
- High-input surge protection 4KV line to PE for harsh environments
- Reverse energy protection -no blocking diodes required
- Safety approved to 5000m altitude
- Analog and digital management PMBus™ monitoring and control capability
- Field-configurable plug and play power
- Five-year warranty
- Nominal voltage is 24V
- Set point adjust range from 15 to 28V
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
槽/输出数量
1输出
输出电压最小值
15V
输出电流最大值
12.5A
输出功率最大值
300W
输出电压最大值
28V
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.109