2. 测试与测量
                                                                                                3. 台式电源与负载
                                                                                                4. 直流电源模块
                                                                                                打印页面

                                                                                                N6766A

                                                                                                直流电源模块,可编程,1 O/P,300 W,0至60 V/17A输出,机架安装

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEYSIGHT TECHNOLOGIES N6766A
                                                                                                KEYSIGHT TECHNOLOGIES N6766A
                                                                                                KEYSIGHT TECHNOLOGIES N6766A
                                                                                                KEYSIGHT TECHNOLOGIES N6766A
                                                                                                KEYSIGHT TECHNOLOGIES N6766A
                                                                                                制造商KEYSIGHT TECHNOLOGIES
                                                                                                制造商产品编号N6766A
                                                                                                库存编号2075461
                                                                                                产品范围N6700 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:12 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY46,092.670 (CNY52,084.7171)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY46,092.67 (CNY52,084.72 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                制造商KEYSIGHT TECHNOLOGIES
                                                                                                制造商产品编号N6766A
                                                                                                库存编号2075461
                                                                                                产品范围N6700 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                槽/输出数量-输出
                                                                                                输出功率最大值500W
                                                                                                电源输出类型可编程
                                                                                                输出电压最小值0V
                                                                                                输出电压最大值60V
                                                                                                输出电流最大值17A
                                                                                                电源安装机架安装
                                                                                                适用于-
                                                                                                产品范围N6700 Series
                                                                                                SVHC(高度关注物质)No SVHC (17-Jan-2023)

                                                                                                产品概述

                                                                                                N6766A is a 60V, 17A, 500W basic DC power module that provides programmable voltage and current, measurement and protection.

                                                                                                • Ideal for ATE systems in R&D, design validation and manufacturing
                                                                                                • Small sized : up to four outputs in 1U of rack space
                                                                                                • Flexible modular system for mix and matching power and performance levels for great optimisation
                                                                                                • Suitable for critical test requirements
                                                                                                • Perfect for basic DC power requirements
                                                                                                • Fast command processing time and output speed to improve throughput
                                                                                                • Connect via GPIB, LAN or USB
                                                                                                • Fully compliant to LXI Class C specification

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                槽/输出数量

                                                                                                -输出

                                                                                                电源输出类型

                                                                                                可编程

                                                                                                输出电压最大值

                                                                                                60V

                                                                                                电源安装

                                                                                                机架安装

                                                                                                产品范围

                                                                                                N6700 Series

                                                                                                输出功率最大值

                                                                                                500W

                                                                                                输出电压最小值

                                                                                                0V

                                                                                                输出电流最大值

                                                                                                17A

                                                                                                适用于

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Jan-2023)

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 4 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85043180
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):2.830414