2. 测试与测量
                                                                                                3. 台式电源与负载
                                                                                                4. DC电子负载
                                                                                                打印页面

                                                                                                EA-EL 9360-20 DT

                                                                                                直流电子负载, EA-EL 9000 DT Series, 900 W, 可编程, 0 V, 360 V, 20 A

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                EA ELEKTRO-AUTOMATIK EA-EL 9360-20 DT
                                                                                                制造商EA ELEKTRO-AUTOMATIK
                                                                                                制造商产品编号EA-EL 9360-20 DT
                                                                                                库存编号2691535
                                                                                                产品范围EA-EL 9000 DT Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/8/20.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY22,357.040 (CNY25,263.4552)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY22,357.04 (CNY25,263.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                制造商EA ELEKTRO-AUTOMATIK
                                                                                                制造商产品编号EA-EL 9360-20 DT
                                                                                                库存编号2691535
                                                                                                产品范围EA-EL 9000 DT Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围EA-EL 9000 DT Series
                                                                                                额定功率900W
                                                                                                直流负载类型可编程
                                                                                                工作电压最小值0V
                                                                                                最高工作电压360V
                                                                                                工作电流最大值20A
                                                                                                制造商保修2年
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The EA-EL 9360-20 DT from EA Elektro-Automatik is an EA-EL 9000 DT series programmable electronic loads. It supports 4 regulation modes constant voltage, constant current, constant power and constant resistance. The core of the control circuit is a fast microprocessor which provides interesting features, such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive kind of manual operation. Response times during the control of the devices via analogue or digital interface have been improved by an ARM processor controlled hardware. Digital interfaces such as USB and Ethernet are standard with this model, as well as analogue interface. All interfaces are galvanically isolated. Remote control and implementation into custom applications for every purpose is simplified by the common protocols SCPI and ModBus, as well as by ready to use LabView components.

                                                                                                • Input power is 900W at 25°C
                                                                                                • DC input voltage is 0V to 360V and DC input current is 0A to 20A
                                                                                                • Resistance is 1.6ohm to 540 ohm
                                                                                                • Multilingual colour touch panel
                                                                                                • User profiles true function generator
                                                                                                • OVP, OCP, OPP adjustable protections
                                                                                                • Control software (Windows)
                                                                                                • Operation temperature range from 0°C to 50°C
                                                                                                • Carrying handle with tilt stand
                                                                                                • Dimension (W x H x D) is 276mm x 103mm x 415mm

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                产品范围

                                                                                                EA-EL 9000 DT Series

                                                                                                直流负载类型

                                                                                                可编程

                                                                                                最高工作电压

                                                                                                360V

                                                                                                制造商保修

                                                                                                2年

                                                                                                额定功率

                                                                                                900W

                                                                                                工作电压最小值

                                                                                                0V

                                                                                                工作电流最大值

                                                                                                20A

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (4)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90303370
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):3.197824