打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP710081复制
库存编号3214610
您的零件号
已停产
产品概述
The MP710081 from Multicomp Pro is a 60V, 1.6A switching mode power supply.
- Current limiting control
- High accuracy, compactness and easy portability
- Rotary encoder tuning with MCU are used for voltage and current controls
- 4-digit LCD display
- Remote programmable via USB
- 10mV and 10mA resolution
- 3 isolated inputs with 1 variable and 2 isolated fixed
- LCD indication - CC, CV, Amp, Volt, Output ON-OFF, AUX output current
- EN 61010 LVD and EN55011 EMC CE approvals
- Short circuit, overload, over temperature and tracking OVP protection
- Natural convection cooling system
内容
Power Supply, Test Lead Set, USB Cable, AC Power Cord (EU & UK), Quick Start Guide
注释
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
技术规格
电源输出类型
固定/可调
输出电压最小值
1V
输出电流最小值
250mA
额定功率
100W
电源电压最大值
240VAC
产品范围
Switching Mode Power Supplies
SVHC(高度关注物质)
To Be Advised
输出数
3输出
输出电压最大值
60V
输出电流最大值
1.6A
电源电压最小值
-
制造商保修
3年
插头类型
欧洲, 英国
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.13398