有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,163.120 (CNY5,834.3256) |
产品概述
410-395 is a DPS3340 Discovery USB programmable power supply. It is a three channel variable DC programmable power supply that allows users to control the power provided to their external circuits. Providing both constant voltage and constant current modes with built in readback sensors and optional tracking for the output channels, you can confidently power your circuits according to your requirements. Driven by the free WaveForms software (Mac, Linux, and Windows compatible), the Discovery USB programmable power supply can be used either as a stand-alone product or in combination with any of Digilent's Test and Measurement devices acting as its own Tool within the WaveForms software — no external triggers or multiple instances of software required.
- 1V to 5V / 10mA to 3A output
- Output of -1V to -15V / -10mA to -500mA
- 1V to 15V / 10mA to 500mA output
- Optional tracking between the -15V and 1V outputs
- Overcurrent protection options provided through WaveForms
- Auxiliary powered - 19V +/- 5%, 3.2A maximum, 60W maximum, 5.5mm x 1.65mm, centre positive
内容
DPS3340, One red and one black alligator clip to banana plug cable, 19V, 3.4A power supply, European and US IEC cables, USB A to B cable.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
可编程
1V
10mA
30W
19.95V
DPS3340 Series
No SVHC (21-Jan-2025)
3输出
15V
3A
18.05V
1年
欧洲, 英国
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书