有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY111,973.390 (CNY126,529.9307) |
产品信息
产品概述
Series 2290 High Voltage Power Supplies facilitate high voltage device and material testing, as well as high energy physics experimentation. The Model 2290-5 5kV Power Supply provides voltage outputs up to 5000V, and the Model 2290-10 10kV Power Supply offers up to 10,000V. The Model 2290-5 has a 5mA current capacity, and the Model 2290-10 has a 1mA current capacity. These supplies measure both output voltage with 1V resolution and output current with 1µA resolution. In addition to the voltage and current output displays, a third display shows one of four settings: output voltage, voltage limit, current limit, or current trip. These values can be set precisely with the front panel keypad. The settings can also be programmed over the IEEE-4888 interface, or the output voltage can be set with an analogue control voltage.
- 1µA current measurement resolution
- Low noise for precision sourcing and sensitive measurements
- Safety interlock controls high voltage output
- IEEE-488 programmable
- Protection module prevents damage to low voltage instrumentation
- 1 Year manufacturer warranty
内容
CD with user manual, software drivers, accessory information and power cord
技术规格
可调输出
100V
0A
75W
264VAC
2290 Series
No SVHC (15-Jan-2019)
1输出
10kV
10mA
90VAC
1年
欧洲, 瑞士, 英国
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书