有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23,280.000 (CNY26,306.400) |
产品概述
U8031A is a triple-output DC power supply. It is a manual triple-output power supply with excellent load regulation and a sequencing function for semi automated testing. It is a variable DC power supply with a total output of 375W. It is well-suited for the design and manufacturing of electronic devices. The U8030 series power supply features an output sequencing capability for semiautomated tests. This power supply allows you to generate output sequences with minimal programming skills. This features excellent load regulation and clean output noise for continued stability. Designed to perform automation functions, our U8030 series is well-suited even for those with minimal programming skills. With an easy-to-use knob and intuitive keypads, you can now set your desired output sequences for margin test, burn-in test, and other general-purpose tasks in an industrial setting.
- Fully integrated OVP and OCP, dual display of both voltage and current
- Auto-tracking between output 1 and output 2
- Multiple channels that can be individually or simultaneously controlled
- Load and line regulation is (CV: < 0.01% + 2mV; CC: < 0.02% + 2mA)
- Fast < 50μs transient response for stable testing
- Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
- Security features: keypad lock and physical lock mechanism
- LCD with amber backlight display
- Dimension (H x W x D) is 179.0mm x 212.3mm x 379.0mm
- 0 to 40°C operating temperature
内容
Triple-output DC power supply, Product reference CD-ROM.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
可调输出
5V
3A
375W
230VAC
-
No SVHC (17-Jan-2023)
3输出
30V
6A
100VAC
3年
欧洲, 英国
U8031A 的替代之选
找到 1 件产品
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书